
H2AAT-10102-R8 | |
|---|---|
DigiKey Part Number | H2AAT-10102-R8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10102-R8 |
Description | JUMPER-H1502TR/A3048R/H1502TR 2" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46700 € | 4,67 € |
| 30 | 0,42400 € | 12,72 € |
| 50 | 0,40540 € | 20,27 € |
| 100 | 0,38120 € | 38,12 € |
| 250 | 0,35140 € | 87,85 € |
| 500 | 0,33044 € | 165,22 € |
| 1.000 | 0,31074 € | 310,74 € |
| 2.500 | 0,28650 € | 716,25 € |
| 5.000 | 0,26944 € | 1.347,20 € |
| Unit Price without VAT: | 0,46700 € |
|---|---|
| Unit Price with VAT: | 0,55573 € |











