
H2AAT-10106-R8 | |
|---|---|
DigiKey Part Number | H2AAT-10106-R8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10106-R8 |
Description | JUMPER-H1502TR/A3048R/H1502TR 6" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,50200 € | 5,02 € |
| 30 | 0,45567 € | 13,67 € |
| 50 | 0,43540 € | 21,77 € |
| 100 | 0,40940 € | 40,94 € |
| 250 | 0,37744 € | 94,36 € |
| 500 | 0,35490 € | 177,45 € |
| 1.000 | 0,33375 € | 333,75 € |
| 2.500 | 0,30772 € | 769,30 € |
| 5.000 | 0,28939 € | 1.446,95 € |
| Unit Price without VAT: | 0,50200 € |
|---|---|
| Unit Price with VAT: | 0,59738 € |











