
H2AAT-10108-G4 | |
|---|---|
DigiKey Part Number | H2AAT-10108-G4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10108-G4 |
Description | JUMPER-H1502TR/A2015G/H1502TR 8" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52000 € | 5,20 € |
| 30 | 0,47167 € | 14,15 € |
| 50 | 0,45060 € | 22,53 € |
| 100 | 0,42380 € | 42,38 € |
| 250 | 0,39072 € | 97,68 € |
| 500 | 0,36742 € | 183,71 € |
| 1.000 | 0,34551 € | 345,51 € |
| 2.500 | 0,31857 € | 796,43 € |
| 5.000 | 0,29960 € | 1.498,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |











