
H2AAT-10105-G4 | |
|---|---|
DigiKey Part Number | H2AAT-10105-G4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10105-G4 |
Description | JUMPER-H1502TR/A2015G/H1502TR 5" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49700 € | 4,97 € |
| 30 | 0,45067 € | 13,52 € |
| 50 | 0,43040 € | 21,52 € |
| 100 | 0,40480 € | 40,48 € |
| 250 | 0,37324 € | 93,31 € |
| 500 | 0,35096 € | 175,48 € |
| 1.000 | 0,33003 € | 330,03 € |
| 2.500 | 0,30428 € | 760,70 € |
| 5.000 | 0,28616 € | 1.430,80 € |
| Unit Price without VAT: | 0,49700 € |
|---|---|
| Unit Price with VAT: | 0,59143 € |











