
H2AAT-10104-G4 | |
|---|---|
DigiKey Part Number | H2AAT-10104-G4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10104-G4 |
Description | JUMPER-H1502TR/A2015G/H1502TR 4" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48900 € | 4,89 € |
| 30 | 0,44333 € | 13,30 € |
| 50 | 0,42380 € | 21,19 € |
| 100 | 0,39850 € | 39,85 € |
| 250 | 0,36736 € | 91,84 € |
| 500 | 0,34544 € | 172,72 € |
| 1.000 | 0,32485 € | 324,85 € |
| 2.500 | 0,29951 € | 748,77 € |
| 5.000 | 0,28167 € | 1.408,35 € |
| Unit Price without VAT: | 0,48900 € |
|---|---|
| Unit Price with VAT: | 0,58191 € |











