
H2AAT-10108-B4 | |
|---|---|
DigiKey Part Number | H2AAT-10108-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10108-B4 |
Description | JUMPER-H1502TR/A2015B/H1502TR 8" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,54200 € | 5,42 € |
| 30 | 0,50167 € | 15,05 € |
| 50 | 0,48400 € | 24,20 € |
| 100 | 0,46090 € | 46,09 € |
| 250 | 0,43192 € | 107,98 € |
| 500 | 0,41130 € | 205,65 € |
| 1.000 | 0,39165 € | 391,65 € |
| 2.500 | 0,36713 € | 917,83 € |
| 5.000 | 0,34961 € | 1.748,05 € |
| Unit Price without VAT: | 0,54200 € |
|---|---|
| Unit Price with VAT: | 0,64498 € |











