
H2AAT-10103-B4 | |
|---|---|
DigiKey Part Number | H2AAT-10103-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10103-B4 |
Description | JUMPER-H1502TR/A2015B/H1502TR 3" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48100 € | 4,81 € |
| 30 | 0,43633 € | 13,09 € |
| 50 | 0,41700 € | 20,85 € |
| 100 | 0,39210 € | 39,21 € |
| 250 | 0,36148 € | 90,37 € |
| 500 | 0,33992 € | 169,96 € |
| 1.000 | 0,31966 € | 319,66 € |
| 2.500 | 0,29472 € | 736,80 € |
| 5.000 | 0,27717 € | 1.385,85 € |
| Unit Price without VAT: | 0,48100 € |
|---|---|
| Unit Price with VAT: | 0,57239 € |











