
H2AAG-10108-R6 | |
|---|---|
DigiKey Part Number | H2AAG-10108-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10108-R6 |
Description | JUMPER-H1503TR/A3049R/H1503TR 8" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,72800 € | 7,28 € |
| 30 | 0,65967 € | 19,79 € |
| 50 | 0,63020 € | 31,51 € |
| 100 | 0,59270 € | 59,27 € |
| 250 | 0,54640 € | 136,60 € |
| 500 | 0,51382 € | 256,91 € |
| 1.000 | 0,48319 € | 483,19 € |
| 2.500 | 0,44551 € | 1.113,78 € |
| 5.000 | 0,42352 € | 2.117,60 € |
| Unit Price without VAT: | 0,72800 € |
|---|---|
| Unit Price with VAT: | 0,86632 € |











