
H2AAG-10102-R6 | |
|---|---|
DigiKey Part Number | H2AAG-10102-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10102-R6 |
Description | JUMPER-H1503TR/A3049R/H1503TR 2" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,67900 € | 6,79 € |
| 30 | 0,61567 € | 18,47 € |
| 50 | 0,58840 € | 29,42 € |
| 100 | 0,55310 € | 55,31 € |
| 250 | 0,50996 € | 127,49 € |
| 500 | 0,47954 € | 239,77 € |
| 1.000 | 0,45096 € | 450,96 € |
| 2.500 | 0,41579 € | 1.039,47 € |
| 5.000 | 0,39272 € | 1.963,60 € |
| Unit Price without VAT: | 0,67900 € |
|---|---|
| Unit Price with VAT: | 0,80801 € |











