
H2AAG-10106-R6 | |
|---|---|
DigiKey Part Number | H2AAG-10106-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10106-R6 |
Description | JUMPER-H1503TR/A3049R/H1503TR 6" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,71100 € | 7,11 € |
| 30 | 0,64500 € | 19,35 € |
| 50 | 0,61640 € | 30,82 € |
| 100 | 0,57950 € | 57,95 € |
| 250 | 0,53428 € | 133,57 € |
| 500 | 0,50240 € | 251,20 € |
| 1.000 | 0,47247 € | 472,47 € |
| 2.500 | 0,43562 € | 1.089,05 € |
| 5.000 | 0,41325 € | 2.066,25 € |
| Unit Price without VAT: | 0,71100 € |
|---|---|
| Unit Price with VAT: | 0,84609 € |











