
H2AAG-10106-A6 | |
|---|---|
DigiKey Part Number | H2AAG-10106-A6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10106-A6 |
Description | JUMPER-H1503TR/A3049A/H1503TR 6" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,72300 € | 7,23 € |
| 30 | 0,65567 € | 19,67 € |
| 50 | 0,62640 € | 31,32 € |
| 100 | 0,58900 € | 58,90 € |
| 250 | 0,54296 € | 135,74 € |
| 500 | 0,51056 € | 255,28 € |
| 1.000 | 0,48014 € | 480,14 € |
| 2.500 | 0,44270 € | 1.106,75 € |
| 5.000 | 0,41996 € | 2.099,80 € |
| Unit Price without VAT: | 0,72300 € |
|---|---|
| Unit Price with VAT: | 0,86037 € |











