
H2AAG-10108-G6 | |
|---|---|
DigiKey Part Number | H2AAG-10108-G6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10108-G6 |
Description | JUMPER-H1503TR/A3049G/H1503TR 8" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,73900 € | 7,39 € |
| 30 | 0,67033 € | 20,11 € |
| 50 | 0,64060 € | 32,03 € |
| 100 | 0,60230 € | 60,23 € |
| 250 | 0,55524 € | 138,81 € |
| 500 | 0,52216 € | 261,08 € |
| 1.000 | 0,49103 € | 491,03 € |
| 2.500 | 0,45274 € | 1.131,85 € |
| 5.000 | 0,43039 € | 2.151,95 € |
| Unit Price without VAT: | 0,73900 € |
|---|---|
| Unit Price with VAT: | 0,87941 € |











