


FX8C-60S-SV5(93) | |
|---|---|
DigiKey Part Number | 26-FX8C-60S-SV5(93)TR-ND - Tape & Reel (TR) 26-FX8C-60S-SV5(93)CT-ND - Cut Tape (CT) 26-FX8C-60S-SV5(93)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-60S-SV5(93) |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-60S-SV5(93) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 10mm, 11mm, 12mm, 14mm, 16mm | |
Height Above Board | 0.352" (8.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 3,12500 € | 31,25 € |
| 25 | 2,88080 € | 72,02 € |
| 50 | 2,70880 € | 135,44 € |
| 100 | 2,54730 € | 254,73 € |
| 250 | 2,34852 € | 587,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,47202 € | 1.236,01 € |
| 1.000 | 2,35410 € | 2.354,10 € |
| 1.500 | 2,28776 € | 3.431,64 € |
| 2.500 | 2,20686 € | 5.517,15 € |
| 3.500 | 2,15515 € | 7.543,02 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |





