




FX8C-60P-SV1(92) | |
|---|---|
DigiKey Part Number | 26-FX8C-60P-SV1(92)TR-ND - Tape & Reel (TR) 26-FX8C-60P-SV1(92)CT-ND - Cut Tape (CT) 26-FX8C-60P-SV1(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-60P-SV1(92) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-60P-SV1(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 6mm, 11mm | |
Height Above Board | 0.214" (5.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,27590 € | 2.275,90 € |
| 2.000 | 2,16739 € | 4.334,78 € |
| 3.000 | 2,10632 € | 6.318,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,81200 € | 28,12 € |
| 25 | 2,59280 € | 64,82 € |
| 50 | 2,43800 € | 121,90 € |
| 100 | 2,29260 € | 229,26 € |
| 250 | 2,11376 € | 528,44 € |
| 500 | 1,98782 € | 993,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 3,40600 € | 34,06 € |
| 25 | 3,22560 € | 80,64 € |
| 50 | 3,15100 € | 157,55 € |
| 100 | 3,00080 € | 300,08 € |
| 250 | 2,62572 € | 656,43 € |
| 500 | 2,55072 € | 1.275,36 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |








