


FX8C-60P-SV4(92) | |
|---|---|
DigiKey Part Number | 26-FX8C-60P-SV4(92)TR-ND - Tape & Reel (TR) 26-FX8C-60P-SV4(92)CT-ND - Cut Tape (CT) 26-FX8C-60P-SV4(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-60P-SV4(92) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-60P-SV4(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 9mm, 14mm | |
Height Above Board | 0.333" (8.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,82300 € | 28,23 € |
| 25 | 2,64640 € | 66,16 € |
| 50 | 2,52000 € | 126,00 € |
| 100 | 2,39950 € | 239,95 € |
| 250 | 2,24928 € | 562,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,30754 € | 1.153,77 € |
| 1.000 | 2,19745 € | 2.197,45 € |
| 1.500 | 2,13554 € | 3.203,31 € |
| 2.500 | 2,06002 € | 5.150,05 € |
| 3.500 | 2,01175 € | 7.041,13 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |








