




FX8C-60P-SV4(91) | |
|---|---|
DigiKey Part Number | H11506-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-60P-SV4(91) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-60P-SV4(91) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 9mm, 14mm | |
Height Above Board | 0.333" (8.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 21 | 2,87143 € | 60,30 € |
| 42 | 2,73429 € | 114,84 € |
| 63 | 2,65698 € | 167,39 € |
| 105 | 2,56295 € | 269,11 € |
| 252 | 2,40940 € | 607,17 € |
| 504 | 2,29446 € | 1.156,41 € |
| 1.008 | 2,18500 € | 2.202,48 € |
| 2.520 | 2,04834 € | 5.161,82 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |








