


FX8C-60P-SV6(92) | |
|---|---|
DigiKey Part Number | H126150TR-ND - Tape & Reel (TR) H126150CT-ND - Cut Tape (CT) H126150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-60P-SV6(92) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-60P-SV6(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 11mm, 16mm | |
Height Above Board | 0.427" (10.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,36640 € | 1.183,20 € |
| 1.000 | 2,25351 € | 2.253,51 € |
| 1.500 | 2,19001 € | 3.285,01 € |
| 2.500 | 2,11256 € | 5.281,40 € |
| 3.500 | 2,06308 € | 7.220,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,73800 € | 27,38 € |
| 25 | 2,52360 € | 63,09 € |
| 50 | 2,37320 € | 118,66 € |
| 100 | 2,23160 € | 223,16 € |
| 250 | 2,05752 € | 514,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 3,30700 € | 33,07 € |
| 25 | 3,13200 € | 78,30 € |
| 50 | 3,05920 € | 152,96 € |
| 100 | 2,91360 € | 291,36 € |
| 250 | 2,54940 € | 637,35 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |








