


FX8C-100S-SV5(92) | |
|---|---|
DigiKey Part Number | H121945TR-ND - Tape & Reel (TR) H121945CT-ND - Cut Tape (CT) H121945DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-100S-SV5(92) |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-100S-SV5(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 10mm, 11mm, 12mm, 14mm, 16mm | |
Height Above Board | 0.352" (8.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 4,18800 € | 41,88 € |
| 25 | 3,92560 € | 98,14 € |
| 50 | 3,73820 € | 186,91 € |
| 100 | 3,55970 € | 355,97 € |
| 250 | 3,35652 € | 839,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,47388 € | 1.736,94 € |
| 1.000 | 3,30822 € | 3.308,22 € |
| 1.500 | 3,21501 € | 4.822,52 € |
| 2.500 | 3,10135 € | 7.753,38 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |












