


FX8C-100P-SV2(92) | |
|---|---|
DigiKey Part Number | 26-FX8C-100P-SV2(92)TR-ND - Tape & Reel (TR) 26-FX8C-100P-SV2(92)CT-ND - Cut Tape (CT) 26-FX8C-100P-SV2(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-100P-SV2(92) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-100P-SV2(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 12mm | |
Height Above Board | 0.254" (6.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,99418 € | 1.497,09 € |
| 1.000 | 2,85138 € | 2.851,38 € |
| 1.500 | 2,77104 € | 4.156,56 € |
| 2.500 | 2,67305 € | 6.682,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,46300 € | 34,63 € |
| 25 | 3,19280 € | 79,82 € |
| 50 | 3,00260 € | 150,13 € |
| 100 | 2,82350 € | 282,35 € |
| 250 | 2,60324 € | 650,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,71000 € | 4,71 € |
| 10 | 4,27700 € | 42,77 € |
| 25 | 4,05120 € | 101,28 € |
| 50 | 3,95700 € | 197,85 € |
| 100 | 3,76850 € | 376,85 € |
| 250 | 3,29744 € | 824,36 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |





