FX8C-100S-SV(93) is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 965
Unit Price: 4,55000 €
Datasheet
FX8C-100-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FX8C-100-SERIES
Hirose FunctionMAX Board-to-Board Connectors | Digi-Key Daily

FX8C-100S-SV(93)

DigiKey Part Number
26-FX8C-100S-SV(93)TR-ND - Tape & Reel (TR)
26-FX8C-100S-SV(93)CT-ND - Cut Tape (CT)
26-FX8C-100S-SV(93)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX8C-100S-SV(93)
Description
CONN RCPT 100POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX8C-100S-SV(93) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
100
Pitch
0.024" (0.60mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
5mm, 6mm, 7mm, 9mm, 11mm
Height Above Board
0.156" (3.96mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,13491 €3.134,91 €
2.0002,98547 €5.970,94 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,75000 €4,75 €
104,03700 €40,37 €
253,78440 €94,61 €
503,60360 €180,18 €
1003,43140 €343,14 €
2503,22436 €806,09 €
Digi-Reel®
QuantityUnit PriceExt Price
14,75000 €4,75 €
103,87200 €38,72 €
253,56960 €89,24 €
503,35660 €167,83 €
1003,15640 €315,64 €
2502,91016 €727,54 €
5002,73680 €1.368,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:4,75000 €
Unit Price with VAT:5,65250 €