


FX8C-100P-SV6(93) | |
|---|---|
DigiKey Part Number | 26-FX8C-100P-SV6(93)TR-ND - Tape & Reel (TR) 26-FX8C-100P-SV6(93)CT-ND - Cut Tape (CT) 26-FX8C-100P-SV6(93)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-100P-SV6(93) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-100P-SV6(93) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 11mm, 16mm | |
Height Above Board | 0.427" (10.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,87892 € | 1.439,46 € |
| 1.000 | 2,74161 € | 2.741,61 € |
| 1.500 | 2,66437 € | 3.996,55 € |
| 2.500 | 2,57017 € | 6.425,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,63900 € | 36,39 € |
| 25 | 3,35480 € | 83,87 € |
| 50 | 3,15480 € | 157,74 € |
| 100 | 2,96660 € | 296,66 € |
| 250 | 2,73516 € | 683,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 4,51500 € | 45,15 € |
| 25 | 4,27640 € | 106,91 € |
| 50 | 4,17660 € | 208,83 € |
| 100 | 3,97790 € | 397,79 € |
| 250 | 3,48064 € | 870,16 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |





