


FX8C-100S-SV(92) | |
|---|---|
DigiKey Part Number | 26-FX8C-100S-SV(92)TR-ND - Tape & Reel (TR) 26-FX8C-100S-SV(92)CT-ND - Cut Tape (CT) 26-FX8C-100S-SV(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-100S-SV(92) |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-100S-SV(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 9mm, 11mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,00436 € | 3.004,36 € |
| 2.000 | 2,86113 € | 5.722,26 € |
| 3.000 | 2,78053 € | 8.341,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 10 | 3,87000 € | 38,70 € |
| 25 | 3,62800 € | 90,70 € |
| 50 | 3,45460 € | 172,73 € |
| 100 | 3,28970 € | 328,97 € |
| 250 | 3,08372 € | 770,93 € |
| 500 | 3,07900 € | 1.539,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 10 | 4,61400 € | 46,14 € |
| 25 | 4,37000 € | 109,25 € |
| 50 | 4,26840 € | 213,42 € |
| 100 | 4,06510 € | 406,51 € |
| 250 | 3,55696 € | 889,24 € |
| 500 | 3,45532 € | 1.727,66 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,41450 € |







