New at DigiKey
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORNTA1002ZUF

DigiKey Part Number
764-ORNTA1002ZUF-ND
Manufacturer
Manufacturer Product Number
ORNTA1002ZUF
Description
ORNTA 10K 0.1%ABS 0.025%RATIO UF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
10k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±0.1%
Number of Resistors
4
Resistor Matching Ratio
±0.025%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Size / Dimension
0.194" L x 0.157" W (4.93mm x 3.99mm)
Height - Seated (Max)
0.068" (1.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,81000 €9,81 €
106,81500 €68,15 €
256,00320 €150,08 €
505,49540 €274,77 €
1005,06390 €506,39 €
2504,59156 €1.147,89 €
5004,29620 €2.148,10 €
1.0004,04536 €4.045,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,81000 €
Unit Price with VAT:11,67390 €