


FX20-140S-0.5SV | |
|---|---|
DigiKey Part Number | H122377-ND |
Manufacturer | |
Manufacturer Product Number | FX20-140S-0.5SV |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX20-140S-0.5SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 15mm, 20mm | |
Height Above Board | 0.327" (8.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 4,32400 € | 43,24 € |
| 25 | 4,05280 € | 101,32 € |
| 50 | 3,85920 € | 192,96 € |
| 100 | 3,67490 € | 367,49 € |
| 250 | 3,44484 € | 861,21 € |
| 500 | 3,28050 € | 1.640,25 € |
| 1.000 | 3,12406 € | 3.124,06 € |
| 2.500 | 2,92871 € | 7.321,78 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,05710 € |




