




FX20-140P-0.5SV15 | |
|---|---|
DigiKey Part Number | H122387-ND |
Manufacturer | |
Manufacturer Product Number | FX20-140P-0.5SV15 |
Description | CONN HDR 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX20-140P-0.5SV15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 15mm, 25mm | |
Height Above Board | 0.520" (13.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| 10 | 5,18800 € | 51,88 € |
| 25 | 4,86280 € | 121,57 € |
| 50 | 4,63040 € | 231,52 € |
| 100 | 4,40940 € | 440,94 € |
| 250 | 4,13340 € | 1.033,35 € |
| 500 | 3,93622 € | 1.968,11 € |
| 1.000 | 3,74853 € | 3.748,53 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,27090 € |





