FX20-140P-0.5SV15(10) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 198
Unit Price: 6,11000 €
Datasheet
FX20-140P-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FX20-140P-0
Hirose FunctionMAX Board-to-Board Connectors | Digi-Key Daily

FX20-140P-0.5SV15(10)

DigiKey Part Number
FX20-140P-0.5SV15(10)-ND
Manufacturer
Manufacturer Product Number
FX20-140P-0.5SV15(10)
Description
CONN HDR 140POS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
140 Position Connector Header, Outer Shroud Contacts Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FX20-140P-0.5SV15(10) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
140
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
-
Contact Finish Thickness
-
Mated Stacking Heights
15mm, 25mm
Height Above Board
0.520" (13.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
504,39240 €219,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,39240 €
Unit Price with VAT:5,22696 €