


FX20-140S-0.5SH | |
|---|---|
DigiKey Part Number | H122399-ND |
Manufacturer | |
Manufacturer Product Number | FX20-140S-0.5SH |
Description | CONN RCPT 140POS R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FX20-140S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Solder Retention | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.281" (7.15mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,61000 € | 6,61 € |
| 10 | 5,61500 € | 56,15 € |
| 25 | 5,26280 € | 131,57 € |
| 50 | 5,01160 € | 250,58 € |
| 100 | 4,77230 € | 477,23 € |
| 250 | 4,47360 € | 1.118,40 € |
| 500 | 4,26018 € | 2.130,09 € |
| 1.000 | 4,05704 € | 4.057,04 € |
| Unit Price without VAT: | 6,61000 € |
|---|---|
| Unit Price with VAT: | 7,86590 € |




