Similar

FX20-140P-0.5SV20(10) | |
|---|---|
DigiKey Part Number | FX20-140P-0.5SV20(10)-ND |
Manufacturer | |
Manufacturer Product Number | FX20-140P-0.5SV20(10) |
Description | CONN HDR 140POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Outer Shroud Contacts Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FX20-140P-0.5SV20(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 20mm, 30mm | |
Height Above Board | 0.717" (18.21mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,51160 € | 225,58 € |
| Unit Price without VAT: | 4,51160 € |
|---|---|
| Unit Price with VAT: | 5,36880 € |





