



FX2-40P-1.27SV(71) | |
|---|---|
DigiKey Part Number | H10522-ND |
Manufacturer | |
Manufacturer Product Number | FX2-40P-1.27SV(71) |
Description | CONN PLUG 40POS SMD SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Plug Connector Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-40P-1.27SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 3,76400 € | 37,64 € |
| 40 | 3,41300 € | 136,52 € |
| 80 | 3,25000 € | 260,00 € |
| 120 | 3,15833 € | 379,00 € |
| 280 | 2,97500 € | 833,00 € |
| 520 | 2,84794 € | 1.480,93 € |
| 1.000 | 2,71961 € | 2.719,61 € |
| 2.520 | 2,54811 € | 6.421,24 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |











