



FX2CA2-40S-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10621-ND |
Manufacturer | |
Manufacturer Product Number | FX2CA2-40S-1.27DSA(71) |
Description | CONN RECEPT VERT 40POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2CA2-40S-1.27DSA(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 3,41200 € | 34,12 € |
| 25 | 3,19840 € | 79,96 € |
| 80 | 2,94625 € | 235,70 € |
| 160 | 2,80556 € | 448,89 € |
| 320 | 2,67166 € | 854,93 € |
| 560 | 2,56827 € | 1.438,23 € |
| 1.040 | 2,45858 € | 2.556,92 € |
| 2.560 | 2,30734 € | 5.906,79 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |











