
FX2C2-40P-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10558-ND |
Manufacturer | |
Manufacturer Product Number | FX2C2-40P-1.27DSA(71) |
Description | CONN HEADER VERT 40POS 1.27MM |
Customer Reference | |
Detailed Description | 40 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2C2-40P-1.27DSA(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,79200 € | 27,92 € |
| 25 | 2,61720 € | 65,43 € |
| 80 | 2,41063 € | 192,85 € |
| 160 | 2,29550 € | 367,28 € |
| 320 | 2,18594 € | 699,50 € |
| 560 | 2,10134 € | 1.176,75 € |
| 1.040 | 2,01157 € | 2.092,03 € |
| 2.560 | 1,88782 € | 4.832,82 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |










