
FX2C-40S-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10594-ND |
Manufacturer | |
Manufacturer Product Number | FX2C-40S-1.27DSA(71) |
Description | CONN RECEPT VERT 40POS 1.27MM |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2C-40S-1.27DSA(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 2,19338 € | 175,47 € |
| Unit Price without VAT: | 2,19338 € |
|---|---|
| Unit Price with VAT: | 2,61012 € |












