
FX2-40P-1.27SV(95) | |
|---|---|
DigiKey Part Number | FX2-40P-1.27SV(95)-ND |
Manufacturer | |
Manufacturer Product Number | FX2-40P-1.27SV(95) |
Description | CONN HDR STR 40POS 1.27MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Plug Connector Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-40P-1.27SV(95) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 4,17850 € | 167,14 € |
| Unit Price without VAT: | 4,17850 € |
|---|---|
| Unit Price with VAT: | 4,97242 € |



