
FX11LA-60P/6-SV(92) | |
|---|---|
DigiKey Part Number | 26-FX11LA-60P/6-SV(92)TR-ND - Tape & Reel (TR) 26-FX11LA-60P/6-SV(92)CT-ND - Cut Tape (CT) 26-FX11LA-60P/6-SV(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX11LA-60P/6-SV(92) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-60P/6-SV(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.075" (1.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 3,09600 € | 30,96 € |
| 25 | 2,85320 € | 71,33 € |
| 50 | 2,68320 € | 134,16 € |
| 100 | 2,52310 € | 252,31 € |
| 250 | 2,32628 € | 581,57 € |
| 500 | 2,18770 € | 1.093,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,50978 € | 2.509,78 € |
| 2.000 | 2,39010 € | 4.780,20 € |
| 3.000 | 2,32279 € | 6.968,37 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |







