
FX11LB-60S/6-SV(71) | |
|---|---|
cms-digikey-product-number | H10780-ND |
cms-manufacturer | |
cms-manufacturer-product-number | FX11LB-60S/6-SV(71) |
cms-description | CONN RCPT 60POS SMD GOLD |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
cms-eda-cad-models | FX11LB-60S/6-SV(71) Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.065" (1.65mm) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 80 | 2,75988 € | 220,79 € |
| Unit Price without VAT: | 2,75988 € |
|---|---|
| Unit Price with VAT: | 3,28426 € |






