
FX11A-60P/6-SV(71) | |
|---|---|
DigiKey Part Number | H123293-ND |
Manufacturer | |
Manufacturer Product Number | FX11A-60P/6-SV(71) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11A-60P/6-SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | 0.084" (2.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 3,39700 € | 33,97 € |
| 25 | 3,18400 € | 79,60 € |
| 80 | 2,93288 € | 234,63 € |
| 160 | 2,79294 € | 446,87 € |
| 320 | 2,65963 € | 851,08 € |
| 560 | 2,55670 € | 1.431,75 € |
| 1.040 | 2,44750 € | 2.545,40 € |
| 2.560 | 2,29695 € | 5.880,19 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |







