
FX11LA-60S/6-SV(71) | |
|---|---|
DigiKey Part Number | H10776-ND |
Manufacturer | |
Manufacturer Product Number | FX11LA-60S/6-SV(71) |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-60S/6-SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.065" (1.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,44300 € | 34,43 € |
| 25 | 3,22720 € | 80,68 € |
| 80 | 2,97275 € | 237,82 € |
| 160 | 2,83081 € | 452,93 € |
| 320 | 2,69572 € | 862,63 € |
| 560 | 2,59139 € | 1.451,18 € |
| 1.040 | 2,48071 € | 2.579,94 € |
| 2.560 | 2,32813 € | 5.960,01 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |








