
FX11LA-60S/6-SV(92) | |
|---|---|
DigiKey Part Number | 26-FX11LA-60S/6-SV(92)TR-ND - Tape & Reel (TR) 26-FX11LA-60S/6-SV(92)CT-ND - Cut Tape (CT) 26-FX11LA-60S/6-SV(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX11LA-60S/6-SV(92) |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-60S/6-SV(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.065" (1.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 3,35100 € | 33,51 € |
| 25 | 3,14080 € | 78,52 € |
| 50 | 2,99060 € | 149,53 € |
| 100 | 2,84790 € | 284,79 € |
| 250 | 2,66956 € | 667,39 € |
| 500 | 2,62970 € | 1.314,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,59833 € | 2.598,33 € |
| 2.000 | 2,47443 € | 4.948,86 € |
| 3.000 | 2,40474 € | 7.214,22 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |







