Similar





FX10A-120P/12-SV1(71) | |
|---|---|
DigiKey Part Number | H11247-ND |
Manufacturer | |
Manufacturer Product Number | FX10A-120P/12-SV1(71) |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-120P/12-SV1(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,72000 € | 5,72 € |
| 10 | 4,86200 € | 48,62 € |
| 25 | 4,55720 € | 113,93 € |
| 50 | 4,33940 € | 216,97 € |
| 100 | 4,13230 € | 413,23 € |
| 250 | 3,87360 € | 968,40 € |
| 500 | 3,68882 € | 1.844,41 € |
| 1.000 | 3,51290 € | 3.512,90 € |
| 2.500 | 3,29326 € | 8.233,15 € |
| Unit Price without VAT: | 5,72000 € |
|---|---|
| Unit Price with VAT: | 6,80680 € |










