
FX10-120IP-8H(03) | |
|---|---|
DigiKey Part Number | H125512-ND |
Manufacturer | |
Manufacturer Product Number | FX10-120IP-8H(03) |
Description | CONN INTERPOSER 120P STACK GOLD |
Customer Reference | |
Detailed Description | 120 Position Connector Interposer Stacking Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10-120IP-8H(03) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Type | Interposer | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Stacking | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm ~ 10mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,85000 € | 6,85 € |
| 10 | 5,82000 € | 58,20 € |
| 25 | 5,45520 € | 136,38 € |
| 50 | 5,19440 € | 259,72 € |
| 100 | 4,94650 € | 494,65 € |
| 250 | 4,63688 € | 1.159,22 € |
| 500 | 4,41572 € | 2.207,86 € |
| 1.000 | 4,20517 € | 4.205,17 € |
| Unit Price without VAT: | 6,85000 € |
|---|---|
| Unit Price with VAT: | 8,15150 € |








