


FX10B-120P-SV(71) | |
|---|---|
DigiKey Part Number | FX10B-120P-SV(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX10B-120P-SV(71) |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10B-120P-SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 3,56500 € | 35,65 € |
| 25 | 3,34200 € | 83,55 € |
| 60 | 3,14183 € | 188,51 € |
| 120 | 2,99175 € | 359,01 € |
| 300 | 2,80450 € | 841,35 € |
| 540 | 2,69059 € | 1.452,92 € |
| 1.020 | 2,57261 € | 2.624,06 € |
| 2.520 | 2,41374 € | 6.082,62 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |









