


FX10B-120S/12-SV(71) | |
|---|---|
DigiKey Part Number | H11238-ND |
Manufacturer | |
Manufacturer Product Number | FX10B-120S/12-SV(71) |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10B-120S/12-SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm, 5mm | |
Height Above Board | 0.126" (3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,44000 € | 5,44 € |
| 10 | 4,62300 € | 46,23 € |
| 25 | 4,33360 € | 108,34 € |
| 60 | 4,07400 € | 244,44 € |
| 120 | 3,87942 € | 465,53 € |
| 300 | 3,63657 € | 1.090,97 € |
| 540 | 3,48891 € | 1.884,01 € |
| 1.020 | 3,33594 € | 3.402,66 € |
| 2.520 | 3,12996 € | 7.887,50 € |
| Unit Price without VAT: | 5,44000 € |
|---|---|
| Unit Price with VAT: | 6,47360 € |














