



ER8-50P-0.8SV-5H | |
|---|---|
DigiKey Part Number | H125541TR-ND - Tape & Reel (TR) H125541CT-ND - Cut Tape (CT) H125541DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-50P-0.8SV-5H |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-50P-0.8SV-5H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,71884 € | 679,71 € |
| 500 | 2,58912 € | 1.294,56 € |
| 750 | 2,51613 € | 1.887,10 € |
| 1.250 | 2,42714 € | 3.033,93 € |
| 1.750 | 2,37026 € | 4.147,95 € |
| 2.500 | 2,31141 € | 5.778,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 3,41200 € | 34,12 € |
| 25 | 3,19840 € | 79,96 € |
| 50 | 3,04560 € | 152,28 € |
| 100 | 2,90020 € | 290,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 3,27300 € | 32,73 € |
| 25 | 3,01680 € | 75,42 € |
| 50 | 2,83700 € | 141,85 € |
| 100 | 2,66770 € | 266,77 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |















