ER8-50S-0,8SV-7H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ER8-50S-0,8SV-7H
Hirose ER8 Series Connectors | Digi-Key Daily
Hirose ER8 Series Connectors | Digi-Key Daily

ER8-50S-0.8SV-7H

DigiKey Part Number
H125561TR-ND - Tape & Reel (TR)
H125561CT-ND - Cut Tape (CT)
H125561DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ER8-50S-0.8SV-7H
Description
CONN RCPT 50POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ER8-50S-0.8SV-7H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
50
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
9mm, 12mm
Height Above Board
0.285" (7.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,18000 €4,18 €
103,40500 €34,05 €
253,13920 €78,48 €
502,95160 €147,58 €
1002,77570 €277,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3002,80450 €841,35 €
6002,67068 €1.602,41 €
9002,59542 €2.335,88 €
1.5002,50363 €3.755,44 €
2.1002,44495 €5.134,39 €
3.0002,38426 €7.152,78 €
Manufacturers Standard Package
Unit Price without VAT:4,18000 €
Unit Price with VAT:4,97420 €