
DF62WC-6EP-2.2C | |
|---|---|
DigiKey Part Number | 26-DF62WC-6EP-2.2C-ND |
Manufacturer | |
Manufacturer Product Number | DF62WC-6EP-2.2C |
Description | CONN PLUG HSG 6POS 2.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Water Resistant | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,47300 € | 14,73 € |
| 25 | 1,38080 € | 34,52 € |
| 50 | 1,31480 € | 65,74 € |
| 100 | 1,25200 € | 125,20 € |
| 300 | 1,15860 € | 347,58 € |
| 500 | 1,11758 € | 558,79 € |
| 1.000 | 1,06424 € | 1.064,24 € |
| 2.500 | 0,99765 € | 2.494,12 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |










