DF62W-6S-2.2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF62W-6S-2.2C
DF62W-6S-2.2C
DF62W-6S-2.2C

DF62W-6S-2.2C

DigiKey Part Number
H124902-ND
Manufacturer
Manufacturer Product Number
DF62W-6S-2.2C
Description
CONN SOCKET HSG 6POS 2.20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Socket White 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DF62W-6S-2.2C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
Water Resistant
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-35°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.258
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,87800 €8,78 €
250,82320 €20,58 €
500,78380 €39,19 €
1000,74640 €74,64 €
3000,69067 €207,20 €
5000,66620 €333,10 €
1.0000,63440 €634,40 €
2.5000,59469 €1.486,73 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €