DF62W-2EP-2.2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF62W-2EP-2.2C
DF62W-2EP-2.2C
DF62W-2EP-2.2C

DF62W-2EP-2.2C

DigiKey Part Number
H124897-ND
Manufacturer
Manufacturer Product Number
DF62W-2EP-2.2C
Description
CONN PLUG HSG 2POS 2.20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DF62W-2EP-2.2C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Water Resistant
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-35°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.295
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,42000 €1,42 €
101,20500 €12,05 €
251,12920 €28,23 €
501,07540 €53,77 €
1001,02390 €102,39 €
3000,94747 €284,24 €
5000,91390 €456,95 €
1.0000,87027 €870,27 €
2.5000,81581 €2.039,53 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,68980 €