Parametric Equivalent

DF62WC-4EP-2.2C | |
|---|---|
DigiKey Part Number | 26-DF62WC-4EP-2.2C-ND |
Manufacturer | |
Manufacturer Product Number | DF62WC-4EP-2.2C |
Description | CONN PLUG HSG 4POS 2.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Water Resistant | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,30600 € | 13,06 € |
| 25 | 1,22440 € | 30,61 € |
| 50 | 1,16560 € | 58,28 € |
| 100 | 1,10990 € | 110,99 € |
| 300 | 1,02710 € | 308,13 € |
| 500 | 0,99074 € | 495,37 € |
| 1.000 | 0,94345 € | 943,45 € |
| 2.500 | 0,88440 € | 2.211,00 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |












