
DF62W-EP2226PCFA | |
|---|---|
DigiKey Part Number | 26-DF62W-EP2226PCFATR-ND - Tape & Reel (TR) 26-DF62W-EP2226PCFACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF62W-EP2226PCFA |
Description | CONN CRIMP PIN 22-26AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF62W-EP2226PCFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15900 € | 1,59 € |
| 25 | 0,14920 € | 3,73 € |
| 50 | 0,14200 € | 7,10 € |
| 100 | 0,13530 € | 13,53 € |
| 250 | 0,12676 € | 31,69 € |
| 500 | 0,12072 € | 60,36 € |
| 1.000 | 0,11493 € | 114,93 € |
| 2.500 | 0,10773 € | 269,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,10588 € | 1.588,20 € |
| 30.000 | 0,10083 € | 3.024,90 € |
| 45.000 | 0,09798 € | 4.409,10 € |
| 75.000 | 0,09452 € | 7.089,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |












