



DF51-20DEP-2C | |
|---|---|
DigiKey Part Number | H125884-ND |
Manufacturer | |
Manufacturer Product Number | DF51-20DEP-2C |
Description | CONN PLUG HSG 20POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51-20DEP-2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,82600 € | 8,26 € |
| 25 | 0,77440 € | 19,36 € |
| 50 | 0,73700 € | 36,85 € |
| 100 | 0,70180 € | 70,18 € |
| 300 | 0,64940 € | 194,82 € |
| 500 | 0,62638 € | 313,19 € |
| 1.000 | 0,59646 € | 596,46 € |
| 2.500 | 0,55913 € | 1.397,83 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |






